TRU COMPONENTS TC-12770488 USB 2.0 installation feed-through 1 pc(s)

MPN
TC-12770488
EAN-13
4064161327211
Order Code
18-2412
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TruComponents TC-12770488 is a robust USB 2.0 installation feed-through, designed to facilitate seamless data transmission in various engineering environments. As a part of the USB cable assemblies, this component is engineered to support data transfer speeds of up to 480 Mbps while ensuring reliable connectivity. Constructed to fit into standardised panels or equipment enclosures, it enhances the integration of USB interfaces in complex systems. This singular piece is exceptionally suited for applications in industrial automation, telecommunications, and laboratory setups where durable and efficient USB connectivity is paramount. With its focus on maintaining signal integrity and ease of installation, the TC-12770488 is an essential component for engineers seeking to implement or upgrade USB connections in their technical solutions.
Colour Black
Type TC-12770488
Case Material Plastic
Contact Material Copper alloy
Content 1
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -10°C
Mounting Hole Diameter 25.2mm
Nominal current (details) 1.5A
Nominal voltage (details) 5V DC
Product Type Connector
Type A USB 2.0
Type B USB 2.0

Reviews

Be the first to submit a review

Trustpilot