TRU COMPONENTS Tc-12533416 Grip Seal Bag Transparent Polyethylene 250mm X 180M

MPN
TC-12533416
EAN-13
4064161323022
Order Code
18-2379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

TruComponents TC-12533416 is a grip seal bag designed for versatile storage and organisational needs in various engineering and industrial environments. Crafted from transparent polyethylene, this bag offers durability and resistance to environmental factors, making it suitable for protecting contents from dust, moisture, and other contaminants. With dimensions of 250mm in length and 180mm in width, the bag provides ample space for storing and organising components, small parts, and documentation without the interference of a write-on panel. Its transparent nature allows for easy identification and monitoring of contents, which is particularly beneficial in inventory management and quality control processes. Engineered for repeated use, these sealable bags come in a quantity of 100 pieces, providing a cost-effective solution for managing small parts in workshops, laboratories, and manufacturing facilities.
Pack Size 100
Length 250mm
Height 250mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot