TRU COMPONENTS Tc-12533412 Grip Seal Bags Transparent PE 170X120mm 100 Pieces

MPN
TC-12533412
EAN-13
4064161323015
Order Code
18-2378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TruComponents TC-12533412 is a set of grip seal bags crafted from transparent polyethylene, offered in dimensions of 170 mm by 120 mm. These bags, available in a pack of 100 pieces, are designed without a write-on panel, optimising them for streamlined storage and organisational use. Characterised by their durable polyethylene construction, they provide a reliable and resealable solution for securely containing and transporting components. In engineering contexts, these bags are typically employed for storing small parts, electronic components, or samples, where visibility and protection against environmental factors such as dust and moisture are required. Their straightforward design ensures they are easy to use while providing robust, temporary containment for various technical materials.
Pack Size 100
Length 170mm
Height 170mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot