TRU COMPONENTS Tc-12533408 Grip Seal Bag Transparent Polyethylene 200X100mm

MPN
TC-12533408
EAN-13
4064161323008
Order Code
18-2377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

TruComponents Tc-12533408 is a grip seal bag made from transparent polyethylene, with dimensions measuring 200 mm by 100 mm. Designed as part of TruComponents' bin bags category, this product offers straightforward storage and segregation capabilities for a variety of items within engineering environments. The absence of a write-on panel allows the clear material to provide unobstructed visibility of contents, making it ideal for organising small components such as fasteners, electronic parts, and other precision items. The grip seal ensures secure closure, maintaining the integrity of contents against dust and moisture ingress. This product is well-suited for use in workshops, production lines, and laboratories, where efficient component management is crucial.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot