TRU COMPONENTS Tc-12533404 Grip Seal Bag Transparent Polyethylene 150X100mm

MPN
TC-12533404
EAN-13
4064161321998
Order Code
18-2376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

TruComponents TC-12533404 is a grip seal bag made from transparent polyethylene, with dimensions of 150 mm by 100 mm. This product, catalogued under bin bags, is supplied in a pack of 100 pieces. The grip seal feature allows for secure closure and easy opening, which is essential for safely storing and organising small components in industrial and laboratory settings. The lack of a write-on panel ensures maximum visibility of the bag's contents, making it ideal for applications where content identification through visual inspection is crucial. Such bags are commonly used to contain electronic components, small hardware parts, or any items requiring protection from dust and moisture.
Pack Size 100
Length 150mm
Height 150mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot