TRU COMPONENTS Tc-12533400 Grip Seal Bag Transparent PE 120mm X 80mm 100Pieces

MPN
TC-12533400
EAN-13
4064161321981
Order Code
18-2374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

TruComponents Tc-12533400 offers a reliable solution for storage and organisation with its Grip Seal Bags, utilised for secure containment of small components. Measuring 120 mm by 80 mm, these bags are crafted from transparent polyethylene, providing durability and ease of visual inspection. With a total of 100 pieces per set, these bags are ideal for categorising and protecting parts in various engineering environments, ranging from electronics laboratories to workshops. Their straightforward grip seal mechanism ensures efficient and repeatable opening and closing, meeting the storage needs without the inclusion of a write-on panel. Engineering professionals can depend on these bags for systematic handling of components, enhancing operational efficiency in diverse technical applications.
Pack Size 100
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot