TRU COMPONENTS Tc-12533396 Grip Seal Bag Transparent PE 80 mm X 60 mm 100 Pieces

MPN
TC-12533396
EAN-13
4064161321974
Order Code
18-2373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

TruComponents TC-12533396, refers to a set of grip seal bags measuring 80 mm by 60 mm, made from transparent polyethylene. This product consists of 100 pieces, each designed for secure interlocking closure, which provides effective protection against contamination and moisture. While typically used within storage and organisational contexts across various engineering environments, these bags are particularly valuable for segregating small components, safeguarding sensitive items, and ensuring systematic arrangement of parts in a controlled manner. The lack of a write-on panel on these durable polyethylene bags allows for a broader range of usage without interference of label markings, maintaining clarity of contents while also ensuring that the bags remain available for reuse across multiple applications.
Pack Size 100
Length 80mm
Height 80mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot