TRU COMPONENTS Tc-12533392 Grip Seal Bag Transparent PE 60X40mm 100Pieces

MPN
TC-12533392
EAN-13
4064161321967
Order Code
18-2372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

TruComponents Tc-12533392 are grip seal bags specifically designed for secure and efficient storage solutions. Each bag measures 60 mm in length and 40 mm in width, constructed from high-quality transparent polyethylene (PE), providing durability and protection for small components. This pack contains 100 pieces, meeting the needs of various projects and applications. Engineers often utilise these grip seal bags in the electronics and manufacturing industries for organising and safeguarding delicate parts such as screws, capacitors, or small circuit components, ensuring an orderly workflow and preventing contamination.
Pack Size 100
Length 60mm
Height 60mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot