TRU COMPONENTS Tc-12533388 Grip Seal Bag Transparent PE 170mm X 120mm 100 Pieces

MPN
TC-12533388
EAN-13
4064161321950
Order Code
18-2371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

TruComponents Tc-12533388 offers a reliable packaging solution with its transparent polyethylene grip seal bag that measures 170 mm in length and 120 mm in width. This product includes a write-on panel feature, making it ideal for labelling and organising contents efficiently, a crucial aspect in storage and inventory management applications. The polyethylene material ensures durability and resistance to moisture, making these grip seal bags suitable for both industrial and laboratory settings, where contamination control is essential. Packaged in quantities of 100, these bags support engineering environments that require versatile and reusable packaging for small components, parts, and samples, ensuring secure and systematic handling and transportation.
Pack Size 100
Length 170mm
Height 170mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot