TRU COMPONENTS Tc-12533384 Grip Seal Bag Transparent PE 150X100mm 100 Pieces

MPN
TC-12533384
EAN-13
4064161321943
Order Code
18-2369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

TruComponents Tc-12533384 encapsulates practical design and durability, offering grip seal bags tailored for efficient organisation and protection. These bin bags, with dimensions of 150 mm in length and 100 mm in width, are constructed from transparent polyethylene, providing visibility and robust protection. Each bag features a convenient write-on panel, facilitating labelled storage and easy identification of contents. The pack contains 100 pieces, ideal for engineering environments where component segregation, sample containment, or safe transport of delicate items is required. The transparent, sealable nature of these bags makes them a reliable choice for laboratory, manufacturing, and electronic assembly applications, ensuring contents remain secure and easily accessible.
Pack Size 100
Length 150mm
Height 150mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot