TRU COMPONENTS Tc-12533380 Grip Seal Bag With Write-On Panel Transparent PE 12

MPN
TC-12533380
EAN-13
4064161321936
Order Code
18-2368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

TruComponents TC-12533380 is a grip seal bag designed with a write-on panel, measuring 120 mm by 80 mm. Constructed from transparent polyethylene (PE), these bags provide durable storage for small components and parts, ensuring visibility and ease of organisation. The grip seal closure offers a reliable sealing solution that protects contents from dust and moisture, making it suitable for various applications, including electronics manufacturing and laboratory settings where systematic sorting and labelling are needed. This product is supplied in pack sizes of 100, facilitating bulk operational needs in engineering environments.
Pack Size 100
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot