TRU COMPONENTS Tc-12533376 Grip Seal Bag Transparent PE 80mm X 60mm 100 Pieces

MPN
TC-12533376
EAN-13
4064161321929
Order Code
18-2367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TruComponents TC-12533376 offers 100 grip seal bags made from transparent polyethylene (PE), each measuring 80 mm in length and 60 mm in width. Designed for organisational and storage purposes, these grip seal bags feature a write-on panel for easy identification of contents, making them suitable for engineering environments where precise component labelling is required. Their durable construction and reliable sealing mechanism ensure the secure containment of small components, preventing contamination from external elements in maintenance, repair, and operational tasks. These bags are especially relevant in electronic assembly and repair operations where the safe containment and labelling of small, sensitive parts are critical.
Pack Size 100
Length 80mm
Height 80mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot