TRU COMPONENTS Tc-12500472 Grip Seal Bag Write-On Panel 60X40mm Pe 100Pieces

MPN
TC-12500472
EAN-13
4064161322247
Order Code
18-2366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

TruComponents Tc-12500472 is a grip seal bag with a write-on panel, featuring dimensions of 60 mm by 40 mm and constructed from transparent polyethylene. This package includes 100 pieces, and each bag is designed to provide a straightforward solution for secure and reliable small item storage. The write-on panel allows for easy labelling, making it suitable for categorising and identifying parts in various engineering environments such as workshops, laboratories, and manufacturing facilities. These bags are typically employed in applications where organisation and quick access to components are critical, ensuring that items remain protected from dust and moisture while being easily retrievable.
Pack Size 100
Length 60mm
Height 60mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot