TRU COMPONENTS TC-12277208 ESD earthing plug angled with cable 3x10mm 1pc

MPN
TC-12277208
EAN-13
4064161318752
Order Code
18-2334
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

TruComponents TC-12277208 is a specialised connector known as an ESD German earthing plug, designed with an angled shape to accommodate specific installation requirements. This model features three distinct 10 mm connections, facilitating reliable electrostatic discharge grounding in sensitive electronic environments. It is equipped with a cable to ensure secure and efficient connection to grounding systems. Such earthing plugs are typically employed in laboratory, industrial, or production settings where maintaining proper grounding is critical to prevent static charge accumulation on sensitive equipment. The angled design allows for versatile positioning, making it suitable for use in tight spaces or where conventional straight plugs may be impractical.
Type ESD PG plug
Connector Type Angled
Cord Length 70mm
Dimensions (L x W x H) 70 x 38 x 24 mm
Height 24mm
Leak resistance 1mΩ
Range of use ESD
Surface resistance 1m
Width 38mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot