TRU COMPONENTS TC-12277204 ESD earthing plug 2x Banana sockets 4 mm 1x button

MPN
TC-12277204
EAN-13
4064161318745
Order Code
18-2333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 372 in stock

TruComponents TC-12277204 is a robust and versatile earthing plug designed for effective electrostatic discharge management, featuring two 4 mm banana sockets and a single push button connection. This component is engineered to facilitate safe and reliable grounding in various electronic environments, especially where sensitive equipment is in operation. Its compatibility with standard German earthing systems makes it a practical choice for incorporating into workstations to prevent electrostatic damage. This product is particularly suited for use in electronics assembly, laboratory settings, and other environments where preventing electrostatic discharge is critical to maintaining equipment functionality and longevity.
Type ESD PG plug
Connector Type ESD PG plug
Cord Length 70mm
Colour Yellow
Dimensions (L x W x H) 70 x 50 x 50 mm
Height 50mm
Leak resistance 1mΩ
Material ABS plastic
Range of use ESD
Surface resistance 1m
Width 50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot