TRU COMPONENTS TC-12195716 High Current Connector Cable Type A Black Red 1 pc

MPN
TC-12195716
EAN-13
4064161319315
Order Code
18-2309
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TRU Components TC-12195716, also referred to as 3048929, is a high current connector cable Type A designed to facilitate robust electrical connections in demanding applications. This product features a black and red colour scheme distinguishing between conductors, ensuring clear and reliable connectivity. Engineered to handle significant electrical loads, the connector cable is ideal for use in industrial automation systems, power distribution networks, and other high-performance electrical setups. Its durable construction and design precision make it a suitable choice for engineers seeking reliable performance in both indoor and outdoor environments.
Type TC-12195716
Colour Black, Red
Connector cross section 4mm²
Content 1
IP Rating IP67
Product Type Cable
Rated voltage 600V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot