TRU COMPONENTS TC-12195708 2-Way Battery Connector Splitter Cable Black

MPN
TC-12195708
EAN-13
4064161319292
Order Code
18-2307
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents TC-12195708 is a robust 2-way battery connector splitter cable designed to ensure reliable electrical connections in various applications. This product, also known as 3048927, features a durable black insulation that provides resistance to environmental stress, ensuring longevity and consistent performance. It is equipped with connectors suitable for a wide range of battery types, facilitating easy integration into both existing and systems. Commonly utilised in engineering applications such as renewable energy systems, automotive battery distribution, and backup power setups, this splitter cable is engineered to meet the demands of professionals requiring efficient distribution of power with minimal voltage drop. With attention to detail in construction, it ensures optimal conductivity and secure connections, thereby supporting critical electrical configurations.
Type Cable
Colour Black
Connection Battery Connection
AWG 16
Connector cross section 1.30mm²
Content 1
Current Rating 20A
Rated voltage 300V

Reviews

Be the first to submit a review

Trustpilot