TRU COMPONENTS TC-12195704 High Current Connector M6 Ring Terminal Black/Red

MPN
TC-12195704
EAN-13
4064161319285
Order Code
18-2306
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents TC-12195704 is a high current connector featuring M6 ring terminals available in black and red colours. This product, also known under the alternate description 3048926, offers robust performance with its durable construction suitable for demanding electrical applications. With the capacity to handle elevated current loads, the connector is ideal for use in automotive electrical systems, industrial machinery, and other installations requiring secure and reliable connections. The precision-engineered components ensure optimal conductivity and minimal resistance, making them a dependable choice for engineers seeking efficiency and longevity in their electrical systems.
Type TC-12195704
AWG 8
Colour Black, Red
Connector cross section 8.36mm²
Content 1
Product Type Cable
Rated voltage 32V
Test current 50A

Reviews

Be the first to submit a review

Trustpilot