TRU COMPONENTS TC-12195692 High-current connector Black Red with fuse 1 pc

MPN
TC-12195692
EAN-13
4064161319254
Order Code
18-2302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents TC-12195692, also known by its alternate description 3048923 - TruComponents TC-12195692, is a meticulously engineered high-current connector designed for demanding electrical applications. This product features a robust black and red housing and is equipped with an integrated fuse, providing enhanced safety and reliability in electrical circuits. Capable of handling significant electrical loads, this connector is ideal for use in automotive systems, industrial equipment, and heavy-duty power distribution networks, where secure and efficient connectivity is paramount. The inclusion of a fuse within the connector increases protection against overcurrent, further safeguarding connected devices. This product is a reliable choice for engineers seeking to implement stable and secure high-current connections in their projects.
Type TC-12195692
AWG 16
Colour Black, Red
Connector cross section 1.30mm²
Content 1
Product Type Cable
Rated voltage 12/24V DC
Test current 8A

Reviews

Be the first to submit a review

Trustpilot