TRU COMPONENTS TC-12195688 Connector to M6 Ring Terminal Cable Black Red 1 pc

MPN
TC-12195688
EAN-13
4064161319247
Order Code
18-2301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

TruComponents TC-12195688 is a connector to M6 ring terminal cable, identified by the alternate description 3048922 - TruComponents TC-12195688, designed for reliable electrical connections in various engineering applications. This product features a robust construction with coloured black and red insulation to ensure correct polarity identification, enhancing both safety and performance in complex circuitry systems. Common applications for this connector include power distribution units, automotive electrical systems, and industrial machinery where secure and efficient electrical terminations are critical. Its precision-engineered design facilitates easy integration into existing systems, making it suitable for professionals who demand high reliability and durability in their components.
Type TC-12195688
AWG 8
Colour Black, Red
Connector cross section 8.36mm²
Content 1
Product Type Cable
Rated voltage 600V DC
Test current 50A

Reviews

Be the first to submit a review

Trustpilot