TRU COMPONENTS TC-12195680 High Current Connector Cable 1000 mm Black Red

MPN
TC-12195680
EAN-13
4064161319223
Order Code
18-2298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents TC-12195680 is an innovative product offering comprising a high current connector cable with an alternate description code of 3048920. This cable, measuring 1000 mm in length and featuring a black and red design, is specifically engineered to handle high current applications, providing enhanced conductivity and electrical performance. Engineered for robust industrial environments, the TC-12195680 cable is ideal for applications such as power distribution systems and high-load electronic circuitry where dependable current transmission is critical. Constructed with high-quality materials, this cable ensures reliability and durability under varying operational conditions, catering to the demanding needs of modern electrical engineering projects.
Type TC-12195680
AWG 8
Colour Black, Red
Connector cross section 8.36mm²
Content 1
Product Type Cable
Rated voltage 600V DC
Test current 50A

Reviews

Be the first to submit a review

Trustpilot