TRU COMPONENTS TC-12195676 Connector Cable High Current 300 mm Black/Red

MPN
TC-12195676
EAN-13
4064161319216
Order Code
18-2297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents TC-12195676 is a high-current connector cable distinguished by its robust design and reliable performance. This product, also identified as 3048919, features a dual-coloured configuration with a 300 mm length, consisting of black and red conductors, indicative of its capability to handle significant electrical loads. Engineered for durability and efficiency, it is ideal for applications requiring secure and stable electrical connections, such as in industrial machinery, automotive systems, and renewable energy setups. Its use in high-current environments ensures minimal resistance and maximal conductivity, making it a preferred choice amongst engineers looking for dependable wiring solutions. This product adheres to stringent quality standards, ensuring mechanical resilience and electrical safety.
Type TC-12195676
AWG 8
Colour Black, Red
Connector cross section 8.36mm²
Content 1
Product Type Cable
Rated voltage 600V DC
Test current 50A

Reviews

Be the first to submit a review

Trustpilot