TRU COMPONENTS TC-11937172 Bicycle light bulb 3 W 6 V E10 Clear

MPN
TC-11937172
EAN-13
4064161292953
Order Code
18-2283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,173 in stock

TruComponents TC-11937172 is a bicycle light bulb specifically designed for vehicle lighting applications, operating at a power rating of 3 watts and a voltage of 6 volts. This bulb features an E10 base which is commonly used in various bicycle lighting systems, making it suitable for easy integration into existing configurations. The clear glass enclosure ensures optimal light emission, aiding visibility in low-light conditions. This type of light bulb is typically utilised in vintage bicycle dynamo systems or for replacement in compatible bicycle headlamps where reliable, consistent illumination is required. Its straightforward design and functional reliability make it a practical choice for engineers and technicians working in the field of vehicle lighting maintenance and restoration.
Type TC-11937172
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 500mA
Nominal current - rounded value 500mA
Nominal Voltage 6V
Power 3W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot