TRU COMPONENTS TC-11937156 Small tube bulb 1 W 24 V BA9s Clear Tubular

MPN
TC-11937156
EAN-13
4064161305486
Order Code
18-2282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,005 in stock

TRU COMPONENTS TC-11937156 is a small tubular light bulb designed for use in applications where compact and efficient lighting is required. This miniature bulb operates at 1 watt and is rated for 24 volts, featuring a BA9s base which ensures compatibility with a variety of sockets used in indicator and pilot lighting systems. Its clear glass construction provides unobstructed light emission, making it suitable for use in sewing machine lighting, control panels, and other environments where visibility and reliability are essential. Engineered for use as an indicator light bulb, it serves as a dependable light signal in machinery and equipment. With its robust design, this light bulb is ideal for applications that demand consistent performance and adaptability in both industrial and consumer devices.
Type Mini bulb
Colour Clear
Operating Voltage 24V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 40mA
Socket (mini bulbs) BA9s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot