TRU COMPONENTS TC-11937152 Small tube bulb Clear 2W 110-130V BA9s Tubular

MPN
TC-11937152
EAN-13
4064161292946
Order Code
18-2281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.701
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,788 in stock

TRU COMPONENTS TC-11937152 is a small, tubular light bulb designed for use with a voltage range of 110 to 130 volts and a power consumption of 2 watts. This bulb features a clear glass envelope and a BA9s base, making it suitable for a variety of precision applications where space is a constraint. Often utilised in systems requiring low-intensity illumination, such as pilot lights, indicator lamps, and sewing machine lighting, this bulb offers reliable performance in environments where compact and efficient lighting solutions are critical. Its durable construction and compatibility with existing BA9s socket designs facilitate easy integration into engineering projects across different fields.
Type Mini bulb
Colour Clear
Operating Voltage 130V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 20mA
Socket (mini bulbs) BA9s

Reviews

Be the first to submit a review

Trustpilot