TRU COMPONENTS TC-11937148 Bicycle light bulb 0.5 W 2.5 V E10 Clear 1 piece

MPN
TC-11937148
EAN-13
4064161305479
Order Code
18-2280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,584 in stock

TruComponents TC-11937148 offers a reliable bicycle light bulb designed for vehicle lighting applications, delivering 0.5 watts of power at a voltage of 2.5 volts. This light bulb features an E10 base, which ensures compatibility with standard bicycle lighting fixtures, making installation straightforward. The bulb's clear glass construction provides optimal light dispersion, enhancing visibility and safety during evening commutes or late-night cycling. Engineers often utilise this bulb in applications where compact, efficient illumination is required for bicycle lighting systems. Its design is suited for environments requiring durable and efficient lighting solutions under low voltage conditions.
Type TC-11937148
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 0.2A
Nominal current - rounded value 200mA
Nominal Voltage 2.5V
Power 0.5W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot