TRU COMPONENTS TC-11937140 Small tube bulb 1.2 W 24 V BA9s Clear

MPN
TC-11937140
EAN-13
4064161305455
Order Code
18-2278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,479 in stock

TRU COMPONENTS TC-11937140 is a small miniature light bulb designed for specific signal and indicator applications, including use in pilot lights and sewing machine lighting. With a power rating of 1.2 watts and operating voltage of 24 volts, this bulb is suitable for systems requiring low power consumption and effective illumination. It features a BA9s base, making it compatible with similar sockets and ensuring easy installation. The clear glass construction enhances light transmission, providing efficient brightness for various engineering applications where a compact and reliable light source is needed. This bulb is commonly used in control panels, machinery indicators, and as a replacement light bulb in sewing machines.
Type Mini bulb
Colour Clear
Operating Voltage 24V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 50mA
Socket (mini bulbs) BA9s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot