TRU COMPONENTS TC-11937136 Bicycle light bulb 2.8 W 14 V E10 Clear

MPN
TC-11937136
EAN-13
4064161305448
Order Code
18-2277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,781 in stock

TruComponents TC-11937136 is a bicycle light bulb designed for vehicle lighting applications. This bulb operates at a power rating of 2.8 watts and a voltage of 14 volts, making it suitable for bicycles that require efficient and reliable illumination. The product features a clear bulb design and utilises an E10 base, compatible with standard bicycle lighting systems that use this type of fitting. Ideal for ensuring visibility and safety during night rides or low-light conditions, the TC-11937136 offers a balance of energy efficiency and adequate lighting output. This light bulb is typically employed in the engineering of bicycle lights where compact, robust lighting solutions are necessary.
Type TC-11937136
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 0.2A
Nominal current - rounded value 200mA
Nominal Voltage 14V
Power 2.8W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot