TRU COMPONENTS TC-11937124 Small tube bulb 3 W 24 V BA9s Clear Tubular

MPN
TC-11937124
EAN-13
4064161305417
Order Code
18-2274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,504 in stock

TRU COMPONENTS, TC-11937124, is a small tube bulb designed for reliable performance in various signalling and indicator applications. This miniature light bulb operates at 3 watts and 24 volts, featuring a BA9s base and a clear tubular shape, making it suitable for environments requiring compact and efficient lighting solutions. Its versatility makes it an ideal choice for pilot lights and indicator light systems, including those used in the control panels of machinery or in sewing machine lighting, where space constraints and clear signalling are essential. This bulb is engineered to provide consistent brightness and reliability, contributing to effective visual communications and operations in industrial and domestic settings.
Type Mini bulb
Colour Clear
Operating Voltage 24V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 125mA
Socket (mini bulbs) BA9s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot