TRU COMPONENTS TC-11937116 Bicycle light bulb Clear 3 W 24 V E10

MPN
TC-11937116
EAN-13
4064161305394
Order Code
18-2272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,905 in stock

TruComponents TC-11937116 is a bicycle light bulb that operates with a power consumption of 3 watts and is designed to run on a 24-volt electrical system. It features an E10 base, which is commonly used in miniature lighting applications, particularly in vehicles. The bulb is clear, facilitating maximum light output, which is essential for efficient visibility in bicycle lighting. Engineers might employ this bulb in designing or maintaining bicycle lighting systems, where reliable and consistent illumination is crucial. Its compatibility with standard 24 V systems makes it suitable for a variety of vehicular lighting applications beyond bicycles, where compact, efficient lighting is necessary.
Type TC-11937116
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 125mA
Nominal current - rounded value 125mA
Nominal Voltage 24V
Power 3W
Product Type Bicycle light bulb

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot