TRU COMPONENTS TC-11937096 Small tube bulb 2W 24V BA9s Clear Tubular Bulb

MPN
TC-11937096
EAN-13
4064161305349
Order Code
18-2267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,013 in stock

TRU COMPONENTS TC-11937096 is a miniature light bulb designed for specific low-voltage applications, operating at 2 watts and 24 volts. The bulb features a BA9s base, ensuring compatibility with numerous light fixtures, and is constructed with clear glass to deliver optimal light transmission. This small tube bulb is typically employed as an indicator light bulb, making it suitable for use in pilot lights and as part of light signalling systems. Its reliable performance and compact design also make it an ideal choice for sewing machine lighting, where space constraints are a concern. The bulb's efficient design ensures that it meets the diverse needs of industrial and domestic applications that require precise and efficient lighting solutions.
Type Mini bulb
Colour Clear
Operating Voltage 24V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 80mA
Socket (mini bulbs) BA9s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot