TRU COMPONENTS TC-11023952 Electrolytic capacitor 47µF 35V SMD 0603 6.5x6.5x3.

MPN
TC-11023952
EAN-13
4064161242750
Order Code
18-2207
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,350 in stock

TRU COMPONENTS' Electrolytic Capacitor, part number TC-11023952, is a surface mount device (SMD) engineered for reliability in a wide range of electronic applications. With a capacitance of 47 µF and a rated voltage of 35 V, this capacitor is constructed to meet the demands of precision circuit design. Its compact dimensions of 6.5 x 6.5 x 3.0 mm enable efficient space utilisation on densely populated printed circuit boards. The component's tolerance of 20% ensures adequate performance in circuits requiring stability and efficient energy storage. Typically, these capacitors are employed in power supply modules, signal processing circuits, and other applications where smoothing and filtering are crucial.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 35V
Dimensions (L x W x H) 6.5 x 6.5 x 3.0 mm
Content 1
Height 3.0mm
Length 6.5mm
Lifespan 2000h
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C
Moisture Sensitiviy Level (MSL) 3
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot