TRU COMPONENTS TC-11023948 Electrolytic capacitor SMD 0603 100µF 25V 20%

MPN
TC-11023948
EAN-13
4064161242743
Order Code
18-2206
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,405 in stock

TRU COMPONENTS TC-11023948 is an electrolytic capacitor designed for surface mount technology (SMD) with dimensions of 6.5 x 6.5 x 3.0 mm, making it suitable for compact electrical assemblies. This component features a capacitance of 100 µF, a rated voltage of 25 V, and a tolerance of 20%, which provides reliable energy storage and filtering capabilities within electronic circuits. Its form factor adheres to the SMD 0603 standard, facilitating integration into miniaturised systems where board space is at a premium. Ideal for applications in power supply circuits, this capacitor is commonly used in decoupling and noise filtering tasks, assisting engineers in maintaining stable voltage levels across electronic devices. The robust design and precise electrical specifications ensure dependable performance in a variety of industrial and consumer electronic environments.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (L x W x H) 6.5 x 6.5 x 3.0 mm
Content 1
Height 3.0mm
Length 6.5mm
Lifespan 2000h
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C
Moisture Sensitiviy Level (MSL) 3
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot