TRU COMPONENTS TC-11023928 SMD Electrolytic Capacitor 100µF 25V 6.5x6.5x4.0mm

MPN
TC-11023928
EAN-13
4064161242705
Order Code
18-2203
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

TRU COMPONENTS TC-11023928 is an SMD electrolytic capacitor with a capacitance of 100 µF and a voltage rating of 25 V, encapsulated in a 6.5 x 6.5 x 4.0 mm package. This compact electrolytic capacitor is designed for surface-mount applications, offering reliability and efficiency in electronics where space-saving and modular design are paramount. With a tolerance of ±20%, it is ideal for use in power supply circuits, signal processing applications, and other electronic devices where stable capacitance is essential for performance. The capacitor's construction ensures it can effectively handle the demands of modern circuitry, making it suitable for a variety of engineering applications, including telecommunications and consumer electronics.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (L x W x H) 6.5 x 6.5 x 4.0 mm
Content 1
Height 4.0mm
Length 6.5mm
Lifespan 2000h
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C
Moisture Sensitiviy Level (MSL) 3
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot