TRU COMPONENTS TC-10475812 Alarm sounder 105 dB 15 W 12 V DC Siren 1 pc

MPN
TC-10475812
EAN-13
4064161228525
Order Code
18-2134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 398 in stock

TruComponents TC-10475812 is a high-performance alarm sounder designed for demanding environments, featuring a sound output of 105 dB and 15 W power consumption at 12 V DC. This product, also referred to as 2618953, integrates robust construction with reliable functionality, making it suitable for a wide range of engineering applications such as industrial machinery, safety systems, and vehicular warning systems. With its efficient sound projection, it provides clear and immediate alerts in critical situations, ensuring timely responses in environments where auditory signals are paramount.
Type TC-10475812
Content 1
Fastening method Screw-fit
Height 132mm
Impedance 8Ω
Length 150mm
Max. load 15W
Noise emission 105dB
Product Type Alarm sounder
Sound signal type Siren
Voltage 12V DC
Voltage Rating 12V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot