TRU COMPONENTS TC-10101524 Line filter IEC socket switch 250VAC 4A 1.2mH

MPN
TC-10101524
EAN-13
4064161208312
Order Code
18-2088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 403 in stock

TruComponents TC-10101524 is a versatile line filter featuring an IEC socket with an integrated switch, designed to support up to 250 VAC and 4 A. It provides a significant inductance of 1.2 mH, which is essential for suppressing high-frequency electromagnetic interference. Typically used in electronic equipment, this component ensures stable and reliable power delivery by filtering noise from the power line, making it ideal for applications such as medical devices, telecommunications, and industrial machinery. The line filter's robust design caters to engineers requiring an efficient solution for maintaining power integrity in sensitive systems. An alternate reference for this product is 2525381 - TruComponents TC-10101524.
Type Line filter
Mounting Type Chassis
Switch Yes
Capacity 3300pF
Content 1
Inductance (L) 1.2mH
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)

Reviews

Be the first to submit a review

Trustpilot