TRU COMPONENTS Tc-10091112 Socket Car Connectors Automotive Connectors Housing

Order Code:

18-2057

Brand: TruComponents MPN: TC-10091112 EAN-13: 4064161206585
Qty Unit Price (Ex VAT)
1+ £12.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
251 in stock, despatched in 4 working days

TruComponents TC-10091112 is an automotive connector accessory designed for durability and reliable performance in vehicular applications. This socket housing is engineered to facilitate secure electrical connections within automotive systems, offering compatibility with various connector types used in the automotive industry. The product is characterised by its robust construction and precise fit, ensuring it can withstand the demanding conditions typical of automotive environments, such as vibrations and temperature fluctuations. Engineers commonly utilise this socket in the design and maintenance of vehicle electrical architectures, where dependable connector interfaces are critical. The TC-10091112 meets standard specifications for automotive connectors, making it an essential component in both production and aftermarket scenarios.
Type TC-10091112
Content 1
Cross-section range 0.5 - 6 mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 0.5mm²
Product Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot