TRU COMPONENTS TC-10089024 Alarm sounder 102 dB 30 W 12 V DC Siren 1 pc

MPN
TC-10089024
EAN-13
4064161205021
Order Code
18-2055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents TC-10089024 refers to an alarm sounder with a powerful acoustic output of 102 dB, making it an effective signalling device for industrial environments where attention is crucial. With a power consumption of 30 watts and operating requirements of 12 V DC, this siren is suitable for diverse applications such as security alert systems, emergency evacuation signalling, and industrial machinery alerts. The robust construction is designed to withstand demanding conditions, ensuring reliable performance in environments where clear and immediate sound warnings are necessary.
Type Square
Content 1
Dimensions (L x W x H) 230 x 200 x 119 mm
Fastening method Screw-fit
Height 119mm
Impedance
Length 230mm
Max. load 30W
Noise emission 102dB
Product Type Alarm sounder
Voltage 12V DC
Width 200mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot