TRU COMPONENTS T1806P026 Ceramic capacitor set SMD 1206 50V 10% 3.2x1.6mm 500pc

MPN
T1806P026
EAN-13
4053199994076
Order Code
18-2048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £53.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TRU COMPONENTS T1806P026 is a ceramic capacitor set specifically designed to meet the requirements of complex electronic circuits. This set comprises 500 surface-mount capacitors adhering to the SMD 1206 package size, each measuring 3.2 by 1.6 mm. These capacitors are rated for a maximum operating voltage of 50 volts with a tolerance of 10 percent, making them suitable for various high-frequency applications in telecommunications, power management, and signal processing. Ceramic capacitors in this series offer reliable performance in filtering, decoupling, and energy storage functions within circuit designs, providing essential stability and precision in demanding conditions. This particular model is identified by the EAN 04053199994076, ensuring traceability and efficiency in inventory management.
Type Ceramic capacitors
PIece Count 500
Content 500
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Material Ceramic
Material properties X7R
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 10%
Voltage 50V
Width 1.6mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot