TRU COMPONENTS T1806P025 Ceramic capacitor set 1206 50V 5% 500 Parts Tape cut

MPN
T1806P025
EAN-13
4053199993253
Order Code
18-2047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £56.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TRU COMPONENTS T1806P025 is a ceramic capacitor set featuring SMD components in the 1206 package size, with dimensions of 3.2 mm by 1.6 mm. Each capacitor within this set is rated for a voltage of 50 V and possesses a tolerance of 5%, precisely catering to projects requiring reliable voltage stability and capacitive performance. Comprising a total of 500 pieces, these capacitors are supplied in a tape cut format for easy handling and application in automated assembly processes. These capacitors are ideal for a range of engineering applications, including filtering, decoupling, and timing circuits, particularly in compact electronic devices where space efficiency is essential. This set forms a versatile component stock for professionals engaged in electronic circuit design and maintenance.
Type Ceramic capacitors
PIece Count 500
Content 500
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Material Ceramic
Material properties NPO
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 5%
Voltage 50V
Width 1.6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot