TRU COMPONENTS T1806P024 Ceramic capacitor set SMD 0805 2.0x1.2mm 50V 5%

MPN
T1806P024
EAN-13
4053199993291
Order Code
18-2046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £62.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TRU COMPONENTS T1806P024 is a ceramic capacitor set composed of surface-mount device (SMD) components in the 0805 package size, with dimensions of 2.0 mm by 1.2 mm. Each capacitor in this set is rated for a maximum voltage of 50 V and features a tolerance of 5%, making it suitable for a wide range of electronic applications requiring stable and reliable capacitive elements. Typical uses include filtering, bypassing, and decoupling in power supply circuits, as well as in high-frequency and RF applications due to their low parasitic inductance and resistance. The capacitors are supplied in a set of 1,000 parts, provided in a tape-cut format, convenient for automated assembly processes in electronic production environments. These capacitors meet rigorous quality standards, ensuring consistent performance in critical engineering applications.
Type Ceramic capacitors
PIece Count 1000
Content 1000
Dimensions (L x W) 2.0 mm x 1.2 mm
Length 2.0mm
Material Ceramic
Material properties NPO
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 5%
Voltage 50V
Width 1.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot