TRU COMPONENTS T1806P023 Ceramic capacitor set SMD 0805 50V 10% 1000pcs

MPN
T1806P023
EAN-13
4053199993314
Order Code
18-2045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £59.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TRU COMPONENTS T1806P023 is a set of ceramic capacitors specifically designed for surface mount applications, offered in the SMD 0805 package size. These capacitors operate at a voltage rating of 50 V and feature a capacitance tolerance of ±10 percent, providing reliability and performance in electronic circuits. With dimensions of 2.0 mm in length and 1.2 mm in width, they are ideal for integration in compact circuit layouts. Supplied in a quantity of 1000 units, packaged in tape cut format, these capacitors are suitable for prototype development or small batch productions. Typical applications include filtering, bypassing, and decoupling in a wide range of electronic devices, from consumer electronics to communication equipment and industrial control systems.
Type Ceramic capacitors
PIece Count 1000
Capacitance 1nF
Content 1000
Dimensions (L x W) 2.0 mm x 1.2 mm
Length 2.0mm
Material Ceramic
Material properties X7R
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 10%
Voltage 50V
Width 1.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot