TRU COMPONENTS T1806P022 Ceramic capacitor set SMD 0805 50V 10% 500 Parts

MPN
T1806P022
EAN-13
4053199993307
Order Code
18-2044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £58.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TRU COMPONENTS T1806P022 is a ceramic capacitor set designed for surface-mount device applications, with each capacitor conforming to the 0805 package dimensions. The capacitors in this set are rated for a maximum voltage of 50 V and a capacitance tolerance of 10%, with individual dimensions of 2.0 mm in length and 1.2 mm in width. This particular set comprises 500 parts provided in a tape cut format, suitable for mass assembly processes such as automated pick-and-place machinery. These capacitors are typically utilised in electronic circuits requiring stable capacitance under varying conditions, such as timing circuits, filtering applications, and decoupling in microelectronic devices, thanks to their reliable performance and compact size. The set's suitability for a wide range of electronic design tasks makes it invaluable for engineers working in fields such as consumer electronics, telecommunications, and automotive electronics.
Type Ceramic capacitors
PIece Count 500
Content 500
Dimensions (L x W) 2.0 mm x 1.2 mm
Length 2.0mm
Material Ceramic
Material properties X7R
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 10%
Voltage 50V
Width 1.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot