TRU COMPONENTS T1806P021 Ceramic capacitor set SMD 0603 50V 5% 1000 parts

MPN
T1806P021
EAN-13
4053199994069
Order Code
18-2043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £55.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TRU COMPONENTS T1806P021 is a set of ceramic capacitors designed for surface-mount technology, housed in the SMD 0603 package with dimensions of 1.6 mm by 0.8 mm. This set comprises 1000 parts, offering a capacitance tolerance of 5% and rated for a maximum voltage of 50V, making it suitable for a range of electronic applications. Given their compact size and reliability, these capacitors are typically employed in high-density circuit boards, where space-saving and performance are critical, such as in telecommunications, consumer electronics, and automotive systems. The capacitors are provided as tape cut, facilitating automated assembly and integration into modern electronic designs.
Type Ceramic capacitors
PIece Count 1000
Content 1000
Dimensions (L x W) 1.6 mm x 0.8 mm
Length 1.6mm
Material Ceramic
Material properties NPO
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 5%
Voltage 50V
Width 0.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot