TRU COMPONENTS T1806P020 Ceramic capacitor set SMD 0603 50V 10% 1000 parts

MPN
T1806P020
EAN-13
4053199993277
Order Code
18-2042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £53.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TRU COMPONENTS T1806P020 represents a comprehensive set of ceramic capacitors designed for surface-mount applications. This set includes 1000 capacitors in the 0603 package size, featuring dimensions of 1.6 mm by 0.8 mm. Each capacitor in this set operates at a rated voltage of 50 V with a tolerance of 10%, making them suitable for a wide range of electronic circuits. These capacitors are particularly advantageous in high-density printed circuit board (PCB) designs, commonly utilised in consumer electronics, telecommunications, and automotive electronics where space constraints and reliable performance are critical. The capacitors are provided in tape cut format, facilitating automated assembly processes and contributing to efficient manufacturing practices.
Type Ceramic capacitors
PIece Count 1000
Content 1000
Dimensions (L x W) 1.6 mm x 0.8 mm
Length 1.6mm
Material Ceramic
Material properties X7R
Maximum Temperature 125°C
Min. temperature -55°C
Tolerance 10%
Voltage 50V
Width 0.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot