TRU COMPONENTS T1806P019 Ceramic capacitor set SMD 0603 16V 10% 500 Parts

Order Code:

18-2041

Brand: TruComponents MPN: T1806P019 EAN-13: 4053199993284

Discontinued


TRU COMPONENTS T1806P019 is a ceramic capacitor set featuring 500 SMD capacitors in the 0603 package size. These capacitors are rated for 16V and have a tolerance of 10%, making them suitable for a wide range of electronic applications. Their compact size and SMD packaging facilitate integration in densely populated printed circuit boards, which is particularly advantageous in miniaturised consumer electronics, telecommunications equipment, and automotive electronics. The ceramic dielectric material provides excellent thermal stability and reliability, ensuring consistent performance in varying operational conditions. These capacitors are ideal for use in applications requiring efficient energy storage and components with space-saving benefits.
Type SMD
Content 500
Dimensions (L x W) 1.6 mm x 0.8 mm
Length 1.6mm
Material Ceramic
Material properties X7R
Max. temperature 125°C
Min. temperature -55°C
Nominal Voltage 16V
Product Type Ceramic capacitor set
Tolerance ± 10%
Width 0.8mm

Trustpilot