TRU COMPONENTS 720215 Glow lamp 110V 250V Wire ends Green Neon 1 pc(s)

MPN
720215
EAN-13
2050004878523
Order Code
18-1995
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

TruComponents 720215 is a glow lamp designed for reliable illumination within electronic systems, operating within a voltage range of 110 to 250 volts. This component features wire ends for easy integration into various circuitry, and its green glow provides distinctive visual indication suited for control panels and signalling devices. It is commonly employed in applications requiring low energy consumption and long-lasting performance, such as switchgear, automation equipment, and pilot lights. The robust construction of this glow lamp makes it suitable for both industrial and commercial use, ensuring dependable operation across diverse environments.
Type Glow lamp
Colour Green
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 16 mm
Length 16mm
Length (leads) 30mm
Lifespan 20000h
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot