TRU COMPONENTS 702149 Slider pot 10kΩ Mono 0.1W linear Slide Potentiometer

MPN
702149
EAN-13
2050004879803
Order Code
18-1990
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

TRU COMPONENTS 702149 is a precision-engineered slide potentiometer, also known by its alternate description F3031N. This high-quality component features a 10 kilohm resistance and supports a power rating of 0.1 watts, employing a linear taper for uniform adjustment across its range. Designed as a mono fader or slider pot, the device offers reliable performance for tasks requiring variable resistance, making it ideally suited for audio mixing consoles, sound equipment, and other electronic applications where smooth, incremental control of the electrical signal is necessary. Its compact, mini fader form factor allows for integration into space-constrained designs, providing engineers with flexibility and precision in equipment layouts. This slide potentiometer ensures consistent operation within its functional parameters, ensuring durability and reliability in both professional and hobbyist settings.
Type Slider pot
Resistance 10kΩ
Power Rating 0.1W
Taper linear
Travel Length 45mm
Content 1
Dimensions (L x W x H) 45 x 9.5 x 6.5 mm
Height 6.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Movement (±1) 30mm
Output Mono
Tolerance ± 20%
Width 9.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot