TRU COMPONENTS 6U07121206737 Industrial casing 151x121x60mm ABS-PC Light grey

MPN
TC-13865316
Order Code
18-3335
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TRU COMPONENTS 6U07121206737 is an industrial-grade casing designed for robust applications, characterised by its durable construction using a blend of ABS-PC material. With dimensions of 151.4 x 121.4 x 60 mm, it provides a sturdy enclosure for protecting sensitive electronic components from environmental and mechanical stresses in demanding conditions. Its light grey colour offers a professional appearance suitable for a variety of technical settings. This heavy-duty enclosure is typically utilised in industrial automation, instrumentation, and telecommunications, where reliability and protection are paramount. The enclosure's construction ensures excellent resistance to impact and heat, making it an ideal choice for engineers seeking durable solutions.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 60mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 60 mm
Inside height 52.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot