TRU COMPONENTS 559270 SU12001 LED dimmer 216W 130x45x40mm LED Controllers

MPN
559270
EAN-13
4016139235578
Order Code
18-1987
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 356 in stock

TruComponents 559270 SU12001 is a LED dimmer, also recognised under the alternate description 1567383. It features a robust output capacity of up to 216 watts, making it suitable for controlling the brightness of LED lighting systems in various technical and engineering applications. With dimensions measuring 130 x 45 x 40 mm, this LED controller is compact yet powerful, offering precise dimming functionality. Engineers can easily integrate this component into lighting circuits for industrial automation, architectural lighting, or customised lighting solutions that demand efficiency and reliability. Its design ensures seamless compatibility with a wide range of LED technologies, thereby enhancing control over lighting environments.
Type SU12001
Channels 3
Colour White
Dimensions (L x W x H) 130 x 45 x 40 mm
Height 40mm
Length 130mm
Max. operating voltage 24V
Min. operating voltage 12V
Output current (typ.) 9A
Output signal Voltage
Power (max) P(TOT) 216W
Product Type LED dimmer
Width 45mm

Reviews

Be the first to submit a review

Trustpilot